CS137

Coto Technology
816-CS137
CS137

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 1.6 MAX OHMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
PCB Mount
400 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.1 mm (0.358 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
CS137
Brand: Coto Technology
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Tradename: CotoMOS
Unit Weight: 467.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.