CS-KOKIO-MED-01

Cowfish Studios
392-CS-KOKIO-MED-01

CS-KOKIO-MED-01

Mfr.:

Description:
Enclosures, Boxes & Cases Acrylic Case (MED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:

9 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,740.00 ₹1,740.00

Product Attribute Attribute Value
Cowfish Studios
Product Category: Enclosures, Boxes & Cases
RoHS:  
Cases
Open Frame
Acrylic, Stainless Steel
Black
Clear
100 mm
60 mm
Koki'o Project Case
Brand: Cowfish Studios
Features: Keyhole slots for mounting
Housing Colour: Black
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Tradename: Koki'o Project Case (Medium)
Unit Weight: 130 g