C503C-WAN-CBbDb152

Cree LED
941-C503CWANCBBDB152
C503C-WAN-CBbDb152

Mfr.:

Description:
White LEDs White Round LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6,028

Stock:
6,028 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.09 ₹26.09
₹25.44 ₹254.40
₹24.69 ₹1,234.50
₹22.74 ₹2,274.00
₹20.69 ₹5,172.50
₹20.59 ₹10,295.00
Full Ammo Pack (Order in multiples of 2500)
₹20.59 ₹51,475.00
₹19.20 ₹9,60,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹26.09
Min:
1

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
Through Hole
T-1 3/4 (5 mm)
Cool White
9000 K
35000 mcd
15 deg
20 mA
3.2 V
120 mW
5.8 mm
5.8 mm
8.8 mm
- 40 C
+ 95 C
Colorless
5 mm
Dome
Water Clear
C503C-WAN
Ammo Pack
Brand: Cree LED
Product Type: White LEDs
Factory Pack Quantity: 2500
Subcategory: LEDs
Type: High Power LEDs
Unit Weight: 495.715 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541410000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.