C566E-WFF-CX0Y0W01W061

Cree LED
941-C566EWFF0W01W061
C566E-WFF-CX0Y0W01W061

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,903

Stock:
2,903 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.76 ₹19.76
₹19.23 ₹192.30
₹18.69 ₹934.50
₹17.25 ₹1,725.00
₹15.63 ₹3,907.50
₹14.46 ₹7,23,000.00

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
RoHS:  
White LEDs
Wire Leads
White
4180 mcd
20 mA
2.8 V
5.2 mm
4.5 mm
8.7 mm
- 40 C
+ 95 C
Oval
C566E
Bulk
Brand: Cree LED
Configuration: Single
Subcategory: LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

C566E-WFF/C566E-WFE 5mm Oval White LEDs

Cree LED C566E-WFF and C566E-WFE 5mm Oval White LEDs are designed for high-performance applications requiring bright, uniform light output. These LEDs feature a wide viewing angle of 100° by 50°, which is ideal for signage and backlighting applications where visibility from multiple angles is crucial. The Cree LED C566E-WFF and C566E-WFE offer a luminous intensity range of 1400 to 2800 millicandela (mcd) at a forward current of 20mA, ensuring consistent brightness. Additionally, these LEDs are built with robust epoxy resin, providing excellent durability and reliability in various environmental conditions. The C566E-WFF and C566E-WFE models differ primarily in their color temperature, with the C566E-WFF offering a cooler white light compared to the warmer white of the C566E-WFE.