CTW1325-R090-000N0U0AAJG

Cree LED
941-CTW1325R9NU0AAJG
CTW1325-R090-000N0U0AAJG

Mfr.:

Description:
White LEDs WHITE TUNING 2700K - 6500K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹885.21 ₹885.21
₹840.48 ₹8,404.80
₹816.26 ₹40,813.00
₹751.96 ₹67,676.40
₹683.94 ₹1,84,663.80
₹640.15 ₹3,45,681.00
₹589.83 ₹6,37,016.40
25,020 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: White LEDs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
White LEDs
SMD/SMT
White
6500 K, 2700 K
2861 lm, 2478 lm
90
114 deg
700 mA
36.2 V
19 mm
19 mm
1.6 mm
Colorless
13 mm
Round
Clear
Tray
Brand: Cree LED
Configuration: Single
Features: Binned at 85 deg
Product Type: Chip On Board LED
Factory Pack Quantity: 90
Subcategory: LEDs
Tradename: XLamp
Type: Chip On Board LED
Unit Weight: 1.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLamp® CTW Tunable White COB LEDs

Cree LED XLamp® CTW Tunable White Chip-on-Board (COB) LEDs are two‑channel, CCT‑tunable LEDs with industry‑leading flexibility, lumen density, efficacy, and reliability. CCT‑tunable COB LEDs simplify the design of all luminaires that use a single directional optic, enabling a wide range of field‑configurable color temperatures or an authentic dim‑to‑warm experience to the end users. The Cree LED XLamp CTW LEDs deliver a high lumen output and a small LES in each size category, together with high efficacy. The two channels of CTW LEDs are evenly distributed in a checkerboard layout throughout the LES, delivering optimal color mixing through secondary optics. CTW LES sizes are optimized for compatibility with existing optics designed for existing XLamp COB LED families.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.