CXB3070-0000-000N0BBB50E

Cree LED
941-CXB30700N0BBB50E

CXB3070-0000-000N0BBB50E

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, XLamp CXB3070-36V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:

8 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,708.68 ₹1,708.68
₹1,622.55 ₹16,225.50
₹1,576.44 ₹78,822.00
₹1,452.03 ₹1,45,203.00
₹1,320.66 ₹3,96,198.00
₹1,236.27 ₹6,18,135.00
1,000 Quote

Product Attribute Attribute Value
Cree LED
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Cool White
5000 K
9500 lm
70
1.9 A
36 V
68.4 W
Tinted
23 mm
Round Flat
Clear
CXB3070
Tray
Brand: Cree LED
LED Size: 27.35 mm x 27.35 mm x 1.7 mm
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: XLamp
Type: High Power LEDs