L2-0354000096-28350JH35GVB000A

Cree LED
941-03540960JH35GVBA
L2-0354000096-28350JH35GVB000A

Mfr.:

Description:
LED Light Bars & Light Strips 2835 3500K 80CRI LEDQTY96

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹999.02 ₹999.02
₹812.15 ₹8,121.50
₹742.08 ₹74,208.00
₹698.96 ₹1,25,812.80
₹667.51 ₹3,60,455.40
₹637.86 ₹6,88,888.80
25,020 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
3500 K
96 LED
1120 mm
20 mm
43.4 V
L2-0354
Tray
Brand: Cree LED
Luminous Flux: 4858 lm
Mounting Style: PCB Mount
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 180
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

VB192/VB256 Standard LED Linear PCBAs

Cree LED VB192 and VB256 Standard LED Linear Printed Circuit Board Assemblies (PCBAs) are configured with J Series® 2835 N Class, J Class, or G Class LEDs. Other options are available as modified Standard configurations or custom designs. The Cree LED Standard PCBAs are available in five LED configurations on two board layouts, four CCTs (3000 K to 5000 K), and two CRIs (80 and 90) to meet a range of standard requirements and applications. In addition, each board layout is cuttable to simplify inventory management. J Series 2835 LEDs combine high efficacy and excellent valuein a reliable package. The J Series 2835 LEDs are optimized for low‑density lighting applications where high efficacy and smooth appearance are critical, such as downlights, troffers, and panel lights.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.