L2-0423000012-50500KB40GHF000A

Cree LED
941-0423012505KB40GH
L2-0423000012-50500KB40GHF000A

Mfr.:

Description:
LED Light Bars & Light Strips 5050K 4000K 70CRI LEDQTY12

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹947.81 ₹947.81
₹769.93 ₹7,699.30
₹703.45 ₹70,345.00
₹662.12 ₹1,85,393.60
₹633.37 ₹3,54,687.20
₹604.62 ₹6,77,174.40
25,200 Quote

Product Attribute Attribute Value Select Attribute
Cree LED
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
4000 K
12 LED
174.2 mm
50 mm
36 W
1.05 A
34.3 V
L2-0423
Tray
Brand: Cree LED
Luminous Flux: 6636 lm
Mounting Style: PCB Mount
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 280
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

LS12 Standard Products

Cree LED LS12 Standard Products offer 12 J Series® 5050 LEDs, either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs, supplying three different performance levels. The PCBAs are available in a 12-LED rectangular configuration with two two-pole connectors and a TVS diode for circuit protection.