87621122

Crouzet
874-87621122
87621122

Mfr.:

Description:
Counters & Tachometers CTR48 COUNTER 2 PR BCKLIT LCD 24 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,719.66 ₹40,719.66

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Counters & Tachometers
RoHS:  
Panel Mount Tachometers
5 A, SPDT, SPST NO, Transistor
LCD, 6 Digit
24 VAC
Brand: Crouzet
Frequency Response: 40 kHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Counters & Tachometers
Series: CTR48
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.