99775603

Crouzet
874-99775603
99775603

Mfr.:

Description:
Timers Electromechanical Impulse Counter CIM56x46, 24 VDC, 6 Digits, Non Resettable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,674.38 ₹4,674.38

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Timers
RoHS:  
Counters
24 V
0 s to 999.999 hr
Brand: Crouzet
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Product Type: Timers
Series: CIM
Factory Pack Quantity: 1
Subcategory: Timers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

CIM Electromechanical Impulse Counters

Crouzet CIM Electromechanical Impulse Counters feature 4 or 6-digit impulse counters with excellent visibility due to large digit size. These counters are designed to measure and record electrical impulses in industrial applications. The CIM impulse counters use a combination of mechanical and electrical components to count electrical pulses and offer a reliable solution for various industrial control and monitoring tasks. These counters provide accurate and efficient counting capabilities. Typical applications include equipment and production monitoring, maintenance schedule tracking, and quality control.