ANAVI-ME-3

Crowd Supply
392-ANAVI-ME-3
ANAVI-ME-3

Mfr.:

Description:
Multiprotocol Development Tools ANAVI Miracle Emitter with an OLED display, strip with NeoPixel LEDs, U.FL antenna, acrylic enclosure and sensor modules.

Lifecycle:
New At Mouser

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,390.40 ₹5,390.40

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
160 MHz
ESP32-C3
5 V
GPIO, I2C, UART
Bluetooth
Wi-Fi - 802.11n
Brand: Crowd Supply
Dimensions: 65.29 mm x 32.77 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: ANAVI Miracle Emitter
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Anavi Miracle Emitter Developer Kit
Type: Bluetooth and Wi-Fi
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
CROWD SUPPLY