CS-CIRCUITSETUP-02

392-CSCIRCUITSETUP02
CS-CIRCUITSETUP-02

Mfr.:

Description:
Power Management Modules Circuit Setup -Energy Meter Kit w/ AC Transformer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Power Management Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Meters
3.3 V
500 mA
Brand: Crowd Supply
Dimensions: 100 mm x 60 mm x 25 mm
Product Type: Power Management Modules
Subcategory: Embedded Solutions
Tradename: Circuit Setup
Unit Weight: 828.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9028300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.