CS-PASTILDA-01

Crowd Supply
392-CS-PASTILDA-01
CS-PASTILDA-01

Mfr.:

Description:
Security/Authentication Development Tools Pastilda

This item may require additional fees and documentation. Customs delays may also occur.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,755.55 ₹6,755.55

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Security/Authentication Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
STM32F415
USB
Brand: Crowd Supply
Dimensions: 20 mm x 60 mm x 12 mm
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.