HAASOSCOPE-PRO-02

Crowd Supply
392-HAASOSCOPE-PRO02
HAASOSCOPE-PRO-02

Mfr.:

Description:
Benchtop Oscilloscopes Assembled Haasoscope Pro Active Probe, 1x 3' USB A to 12V cable, 1x 3' SMA to BNC cable

Lifecycle:
New At Mouser

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,081.36 ₹16,081.36

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Benchtop Oscilloscopes
RoHS:  
2 GHz
3.2 GS/s
Brand: Crowd Supply
Height: 35 mm
Length: 220 mm
Packaging: Bulk
Product Type: Oscilloscopes
Series: Haasoscope Pro
Subcategory: Test Equipment
Tradename: Haasoscope Pro-Be
Width: 165 mm
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CNHTS:
9030201000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

FEATURED PRODUCTS
CROWD SUPPLY