10LPCV2425

Crydom
558-10LPCV2425
10LPCV2425

Mfr.:

Description:
Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/25A 0-10Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,234.31 ₹55,234.31
₹52,603.84 ₹5,26,038.40
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Proportional Controllers
Heavy Duty
Panel Mount
25 A
20 VAC to 300 VAC
1 Form A (SPST-NO)
SCR
0 VDC to 10 VDC
- 30 C
+ 80 C
LPCV
56.1 mm
56.1 mm
40.6 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8504409099
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.