10PCV2425

Crydom
558-10PCV2425
10PCV2425

Mfr.:

Description:
Solid State Relays - Industrial Mount Prop.Contr.SSR 240 Vac/25A 2-10Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,630.59 ₹17,630.59
₹16,791.04 ₹1,67,910.40
₹16,027.89 ₹8,01,394.50
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Proportional Controllers
Heavy Duty
Panel Mount
25 A
100 VAC to 240 VAC
1 Form A (SPST-NO)
SCR
2 VDC to 10 VDC
4 mA
- 30 C
+ 80 C
PCV
58.4 mm
45.7 mm
23 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8504409099
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.