CC2425D2U

Crydom
558-CC2425D2U
CC2425D2U

Mfr.:

Description:
Solid State Relays - SSRs Dual IP20 280VAC/25A 4-15VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,984.77 ₹1,39,695.40
₹6,667.03 ₹3,33,351.50
₹6,471.35 ₹6,47,135.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
SCR
4 VDC to 15 VDC
10 mA
IP00
Evolution Dual
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.