CC2425W2V

Crydom
558-CC2425W2V
CC2425W2V

Mfr.:

Description:
Solid State Relays - SSRs 4-32VDC 24-280VAC 25A Key Lock Conn.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
30
Expected 01-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,180.67 ₹11,180.67
₹10,648.61 ₹1,06,486.10
₹10,164.07 ₹5,08,203.50
₹9,864.97 ₹9,86,497.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
25 A
24 VAC to 280 VAC
2 Form A (DPST-NO)
SCR
4 VDC to 32 VDC
10 mA
- 40 C
+ 80 C
IP20
Evolution Dual
58.42 mm
45.72 mm
36.2 mm
Bulk
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual Panel Mount SSR - Evolution Dual

Crydom introduces the Dual Panel Mount Solid State Relays (SSR) Evolution Dual Series which offers an improved mechanical and thermal design that provides higher capacity outputs (25A & 50A rating per channel @ 40ºC) and significantly increased power density. The Evolution Dual Relays feature 120, 240, and 480VAC operating voltage ratings, 4 to 15, 15 to 32, and 4 to 32VDC control input options, and SCR output for heavy industrial loads. Options available for the Crydom Dual Panel Mount SSR Evolution Dual Series are four input termination, top-bottom or left-right output screw connections, and zero voltage or random turn-on available. Input status LED indicators for each channel are standard. Crydom Dual Panel Mount SSR - Evolution Dual are CE and RoHS compliant, pending UL, and cUL recognition.