CWD4825P-10

Crydom
558-CWD4825P-10
CWD4825P-10

Mfr.:

Description:
Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 660VAC/25A, 4-32VDC In, Instantaneous, IOP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 185   Multiples: 185
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,419.92 ₹13,72,685.20

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Panel Mount
25 A
48 VAC to 660 VAC
4 VDC to 32 VDC
10 mA to 15 mA
IP20
CW48
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 185
Subcategory: Relays
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.