D2W202F

Crydom
558-D2W202F
D2W202F

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 280VAC 2A, 3-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
40
Expected 31-08-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,623.95 ₹2,623.95
₹2,500.02 ₹25,000.20
₹2,386.34 ₹95,453.60
₹2,315.52 ₹2,77,862.40

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Each
PCB Mount
2 A
280 VAC
1 Form A (SPST-NO)
3 VDC to 32 VDC
SIP-4
Triac
3 mA
- 30 C
+ 80 C
43.2 mm (1.701 in)
11.9 mm (0.469 in)
29.9 mm (1.177 in)
D2W
Brand: Crydom
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 40
Subcategory: Relays
Termination Style: Solder Pin
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.