DP4RSC60D60B

Crydom
558-DP4RSC60D60B
DP4RSC60D60B

Mfr.:

Description:
Contactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56,325.45 ₹14,08,136.25
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Chassis Mount
60 A
1 VDC to 48 VDC
4.5 VDC to 15 VDC
16 mA to 20 mA
DP4R
Brand: Crydom
Contact Form: 3PST (3 Form A)
Output Type: SCR
Packaging: Each
Product: Reversing Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 25
Subcategory: Contactors
Termination Style: Screw
Type: Heavy Duty
Unit Weight: 345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8541490000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.