DR06D03X

Crydom
558-DR06D03X
DR06D03X

Mfr.:

Description:
Solid State Relays - SSRs SOLID STATE RELAY 60 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,700.75 ₹5,700.75
₹5,428.67 ₹54,286.70
₹5,182.67 ₹3,10,960.20
₹5,029.86 ₹5,02,986.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
Indicator
DIN Rail Mount
3 A
1 VDC to 60 VDC
1 Form A (SPST-NO)
4 VDC to 32 VDC
9 mA to 11 mA
- 20 C
+ 40 C
DR
87.6 mm
11 mm
83.7 mm
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SeriesOne DR Solid State Relays

Crydom / Sensata SeriesOne DR Solid State Relays incorporate proprietary thermal management technology to achieve 10A and 24A output ratings in 11mm and 18mm wide housings. These relays include both AC or DC control input options, providing added flexibility when designing new or existing projects. The devices require no grounding due to all-plastic housing and help reduce set-up costs by simplifying and lessening installation time. The SeriesOne relays provided added protection with IP20 housing touch-safe terminals and a uniquely integrated heatsink design. These relays feature LED indications for easy identification of control status for maintenance and troubleshooting efforts.