DRA3P48C42

Crydom
558-DRA3P48C42
DRA3P48C42

Mfr.:

Description:
Contactors - Solid State SSR Contactor, 3-Phase, DIN Rail Mount, 480VAC/4A, 48VAC In, Zero Cross, 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 170   Multiples: 170
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,949.19 ₹13,51,362.30

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
DIN Rail Mount
4.2 A
48 VAC to 510 VAC
36 VAC to 60 VAC
7.5 mA to 13.5 mA
DRA3P
Brand: Crydom
Number of Phases: 3 Phase
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 170
Subcategory: Contactors
Unit Weight: 130.638 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8541498000
JPHTS:
8536490001
TARIC:
8541490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.