DRC3P48A4112

Crydom
558-DRC3P48A4112
DRC3P48A4112

Mfr.:

Description:
Contactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,547.62 ₹12,547.62
₹11,949.40 ₹1,19,494.00
₹11,407.10 ₹5,70,355.00
₹11,070.72 ₹11,07,072.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Solid State
RoHS:  
REACH - SVHC:
DIN Rail Mount
7.6 A
48 VAC to 510 VAC
208 VAC to 265 VAC
6.1 mA to 8 mA
- 30 C
+ 80 C
96.02 mm
45.31 mm
86.71 mm
DRC3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Packaging: Each
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 125
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator
Unit Weight: 213.772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600VAC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.