DRML1

Crydom
558-DRML1
DRML1

Mfr.:

Description:
Relay Sockets & Fixings SSR LOAD MONITORING MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,306.46 ₹11,306.46
₹10,767.88 ₹1,07,678.80
₹10,278.69 ₹5,13,934.50
₹9,975.85 ₹9,97,585.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Modules
Load Monitoring Module
Brand: Crydom
Packaging: Each
Product Type: Relay Sockets & Hardware
Series: DRM1
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: NOVA22
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
CAHTS:
8536490090
USHTS:
8536490080
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NOVA22 Solid State Relays

Crydom / Sensata NOVA22 Solid State Relays feature a variety of panel-mount and DIN-rail mount relays. This family of NOVA22 SSRs provides built-in overvoltage protection and a direct bond copper (DBC) substrate for superior thermal performance. The devices are offered in an IP20 touch-safe housing. The NOVA22 line from Crydom / Sensata also includes fully configurable single-phase proportional control SSRs in the PMP series.