DRMS48D93

Crydom
558-DRMS48D93
DRMS48D93

Mfr.:

Description:
Motor Starters Hybrid Motor Starter with SS/ST, DIN Rail Mount 22.5mm, 480VAC/9A, 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,619.13 ₹1,48,095.65
₹28,208.38 ₹2,82,083.80
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Motor Starters
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Soft Starter
2 W
DRMS
Each
Brand: Crydom
Product Type: Motor Drives
Factory Pack Quantity: 5
Subcategory: Motors & Motor Drives
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
8504404000
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRMS DIN Rail Mount Hybrid Motor Starters

Crydom / Sensata DRMS DIN Rail Mount Hybrid Motor Starters are an intelligent and convenient solution for controlling 3-phase asynchronous motors. These Crydom / Sensata devices provide up to 6 functions in the same unit, including Forward/Reverse, Soft Start/Soft Stop, Motor Overload Protection, and Mains Isolating Relay. When a motor overload condition is present based on a thermal load curve, the relays de-energize to ensure long service life.