HDC200A160

Crydom
558-HDC200A160
HDC200A160

Mfr.:

Description:
Solid State Relays - Industrial Mount PM SSR 150VDC/160A 90-280VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,333.50 ₹31,333.50
₹30,522.24 ₹3,05,222.40
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  
REACH - SVHC:
Solid State Relays
Indicator
Panel Mount
160 A
7 VDC to 150 VDC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
31 mA to 33 mA
- 30 C
+ 80 C
IP00
HDC
Each
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Quick Connect
Part # Aliases: 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

HDC DC Load Solid State Contactors

Crydom HDC Solid State Contactors (SSCs) are designed for control of high power DC loads such as brakes, clutches, coils, electromagnets, heaters, lamps, motors, and solenoids, where long life and fast switching are required. These Crydom solid-state relays are designed for applications in which traditional mechanical contactors or relays do not provide the required life, performance, or service levels. The HDC SSCs offer DC solid-state power control due to an advanced high-speed DC switching circuit for on/off or PWM control (up to 1KHz). These devices utilize optically isolated low dissipation FET outputs rated at either 120A or 160A at 48VDC, 72VDC, or 150VDC operating voltage.