HS072

Crydom
558-HS072
HS072

Mfr.:

Description:
Heat Sinks 0.7 C/W PM Heat Sink 1 2 SSR's

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
40
Expected 24-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,018.50 ₹6,018.50
₹5,731.50 ₹57,315.00
₹5,472.46 ₹3,28,347.60
₹5,311.26 ₹5,31,126.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Heat Sinks
Solid State Relay - SSR
Panel
Aluminum
Vertical Fin
0.7 C/W
139.7 mm
120.1 mm
66.8 mm
Brand: Crydom
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 20
Subcategory: Heat Sinks
Unit Weight: 759.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

FEATURED PRODUCTS
SENSATA