HS122DR

Crydom
558-HS122DR
HS122DR

Mfr.:

Description:
Heat Sinks 1.2 C/W DIN RM Heat Sink - 1 2 SSR's

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 03-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,291.34 ₹7,291.34
₹6,943.77 ₹69,437.70
₹6,627.89 ₹3,31,394.50
₹6,433.15 ₹6,43,315.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Solid State Relay - SSR
DIN Rail
Aluminum
Extruded Axial Fin
1.2 C/W
90 mm
81 mm
80 mm
Brand: Crydom
Color: Black
Packaging: Each
Product Type: Heat Sinks
Series: HS
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Unit Weight: 562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

FEATURED PRODUCTS
SENSATA