HSP-3

Crydom
558-HSP-3
HSP-3

Mfr.:

Description:
Thermal Interface Products Accessory Non-adhesv thermal pad for SSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,133.07 ₹1,133.07
₹1,079.02 ₹10,790.20
₹1,029.64 ₹51,482.00
₹999.82 ₹99,982.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
1 W/m-K
White
- 55 C
+ 150 C
104.1 mm
73.7 mm
0.10 mm
20 psi
UL 94 V-0
HSP
Each
Brand: Crydom
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Unit Weight: 0.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3824999999
USHTS:
3921905050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA