IDC5N

Crydom
558-IDC5N
IDC5N

Mfr.:

Description:
I/O Modules 0.6" Input Module, PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 285   Multiples: 285
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,791.32 ₹13,65,526.20

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
10 V to 48 V
30 V
50 mA
Brand: Crydom
Product Type: I/O Modules
Series: Standard
Factory Pack Quantity: 285
Subcategory: I/O Modules
Unit Weight: 31.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Crydom aquired Crouzet SSR. Due to past production locations and
subsequent combining of product there is a potential for mixed
inventory color. Fit, form and function remain the same.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-21

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.