M-IAC5

Crydom
874-M-IAC5
M-IAC5

Mfr.:

Description:
I/O Modules M Series (0.4") I/O Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,276.03 ₹4,276.03
₹4,072.90 ₹40,729.00
₹3,887.47 ₹1,94,373.50
₹3,773.79 ₹3,77,379.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: I/O Modules
RoHS:  
Analog Input Modules
120 VAC
6 mA
5 V
50 mA
Yellow
DC
Plug-In
Brand: Crydom
Packaging: Each
Product Type: I/O Modules
Series: M
Factory Pack Quantity: 25
Subcategory: I/O Modules
Unit Weight: 31.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.