TRM6

Crydom
558-TRM6
TRM6

Mfr.:

Description:
Relay Sockets & Fixings Copper Lug Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
48
Expected 04-08-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,666.06 ₹1,666.06
₹1,586.86 ₹15,868.60
₹1,515.11 ₹72,725.28
₹1,470.38 ₹1,41,156.48

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Relay Sockets & Fixings
RoHS:  
REACH - SVHC:
Accessories and Hardware
Lug Terminal
SSR
Screw
Brand: Crydom
Packaging: Each
Product Type: Relay Sockets & Hardware
Series: TRM
Factory Pack Quantity: 48
Subcategory: Relays
Unit Weight: 8.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
TARIC:
8536909599
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.