CE3292-12.288

Crystek Corporation
549-CE3292-12.288
CE3292-12.288

Mfr.:

Description:
Standard Clock Oscillators 12.288MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹133.86 ₹1,33,860.00

Similar Products

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
12.288 MHz
50 PPM
50 pF
5 V
5 V
SMD/SMT
- 40 C
+ 85 C
7.2 mm (0.283 in)
5.02 mm (0.198 in)
C32xx
Reel
Brand: Crystek Corporation
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CMOS CLOCK OSCILLATOR


CE3292-FREQ.
In the event we do not have stock. The following series can
be substituted for CE3292-freq.
The frequencies must be the same:
CE3291-


CE3392-FREQ.
In the event we do not have stock. The following series can
be substituted for CE3292-freq.
The frequencies must be the same:
CE3391-



5-0704-60

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99