CRBV55BE-2425-2820

Crystek Corporation
549-RBV55BE2425-2820
CRBV55BE-2425-2820

Mfr.:

Description:
VCO Oscillators Red Box 2425-2820MHz
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
₹14,339.47 ₹14,339.47
₹14,271.45 ₹1,42,714.50

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
2.425 GHz to 2.82 GHz
500 mVDC to 18 VDC
0 dBm
- 10 dBc
35 mA
- 100 dBc/Hz
0.3 MHz/V
35 MHz/V
CRBV55E
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RedBox Connectorized VCOs

Crystek Corporation RedBox VCOs enhance durability and make integration of a VCO into any application an easy, plug-and-play option. RedBox Connectorized VCOs are available in narrow to wideband frequencies, provide excellent linearity and feature low phase noise and harmonic suppression. Crystek Corporation RedBox VCOs are well-suited for use in applications such as digital radio equipment, fixed wireless access, and test instruments.