LFS-04H

Cynergy3
285-LFS-04H
LFS-04H

Mfr.:

Description:
Flow Sensors – Industrial 3/4"PF paddle switch 1" to 3" DIN 43650 connector 120 DegC

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40,112.66 ₹40,112.66
₹38,202.66 ₹3,82,026.60
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Flow Sensors – Industrial
RoHS:  
Flow Switch
Paddle Flow Sensor
Liquid
Threaded Connection - BSP
3/4 in
230 V
Alluminum Alloy
IP65
LFS
Brand: Cynergy3
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 30 C
Product Type: Flow Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA