LLF77Y100GN

Cynergy3
285-LLF77Y100GN
LLF77Y100GN

Mfr.:

Description:
Level Sensors Ext Low level float switch, 100VA, PVDF, 1m PTFE 7/0.2, nitrile gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,006.20 ₹7,006.20
₹6,673.55 ₹66,735.50
₹6,367.92 ₹3,18,396.00
₹6,182.49 ₹6,18,249.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12 Plug
600 mA
Compact external fitting, low level, low specific gravity float switch
Brand: Cynergy3
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 10 C
Mounting: Panel Mount
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: LLF70
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.