SSF22X100

Cynergy3
285-SSF22X100
SSF22X100

Mfr.:

Description:
Level Sensors - Industrial Vertical 50VA SS 316 grade 1/8" BSP

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,240.30 ₹11,240.30
₹10,709.18 ₹1,28,510.16
₹10,221.85 ₹5,21,314.35
₹9,918.08 ₹10,11,644.16

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Threaded Connection - NPT
Switch
300 VAC / VDC
Stainless Steel
SSF22
Brand: Cynergy3
Maximum Operating Temperature: + 120 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 3
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9032896060
TARIC:
8536508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA