SSF26X100

Cynergy3
285-SSF26X100
SSF26X100

Mfr.:

Description:
Level Sensors - Industrial Vertical 50VA SS 316 grade 200oC

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,951.60 ₹31,951.60
₹30,429.71 ₹3,04,297.10
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Threaded
Switch
300 VAC / VDC
Stainless Steel
SSF26
Brand: Cynergy3
Maximum Operating Temperature: + 200 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA