RL1632T4F-R010-FNH

Cyntec
108-RL1632T4FR010FNH
RL1632T4F-R010-FNH

Mfr.:

Description:
Current Sense Resistors - SMD RES SMD 0.01 OHM 1% 1W WIDE 1206

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,680

Stock:
3,680 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹58.14 ₹581.40
₹45.29 ₹1,132.25
₹39.97 ₹3,997.00
₹32.52 ₹8,130.00
₹28.14 ₹28,140.00
₹27.95 ₹69,875.00
Full Reel (Order in multiples of 4000)
₹23.85 ₹95,400.00

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
Application: Current Sense
Brand: Cyntec
Mounting Style: PCB Mount
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Part # Aliases: ARSH6R010FTFNH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.