IP422924-1

DB Unlimited
497-IP422924-1
IP422924-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Indicator

In Stock: 133

Stock:
133 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹657.63 ₹657.63
₹526.46 ₹5,264.60
₹485.14 ₹9,702.80
₹468.96 ₹23,448.00
₹397.99 ₹39,799.00
₹382.72 ₹1,91,360.00
₹380.02 ₹7,60,040.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 15 mA
Diameter: 42 mm
Dimensions: 42 mm x 20.5 mm
Frequency: 2.9 kHz
Height: 15 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Solder Lug
Tone: Single
Type: Piezoelectric
Voltage Rating: 24 V
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99