SM870508-1

DB Unlimited
497-SM870508-1
SM870508-1

Mfr.:

Description:
Speakers & Transducers 87x87x31, 8 Ohm, Round IP54 speaker with Solder Eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 32
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹496.82 ₹15,898.24
₹477.05 ₹30,531.20
₹453.69 ₹43,554.24
₹420.45 ₹1,07,635.20
₹410.57 ₹2,10,211.84

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
Speakers
Dynamic
Frame Mount
500 Hz
103 dBA
8 Ohms
10 W
Round
Solder Eyelet
- 20 C
+ 60 C
100.5 mm
Mylar
IP54
Brand: DB Unlimited
Dimensions: 100.5 mm x 31 mm
Height: 31 mm
Height - in: 1.22 in
Height - mm: 31 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: Durable
Factory Pack Quantity: 32
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518298000
ECCN:
EAR99