SP520104-1

DB Unlimited
497-SP520104-1
SP520104-1

Mfr.:

Description:
Speakers & Transducers 52x52x28, 4 Ohm, Round IP65 speaker with Solder Eyelets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 09-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹892.66 ₹892.66
₹693.26 ₹6,932.60
₹628.97 ₹15,724.25
₹616.85 ₹30,842.50
₹546.03 ₹54,603.00
₹510.63 ₹1,27,657.50
₹476.15 ₹2,38,075.00
₹468.70 ₹4,68,700.00

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Speakers
Speaker
Panel Mount
150 Hz
99 dBA
4 Ohms
Round
- 30 C
+ 75 C
52 mm
Paper
Brand: DB Unlimited
Height: 28 mm
Height - mm: 28 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 150 Hz
Series: Dynamis
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.