3DP0003-MB-US

DFRobot
426-3DP0003-MB-US
3DP0003-MB-US

Mfr.:

Description:
3D Printers OverLord Pro 3D Printer - Matte Black w/ US Adapter

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: 3D Printers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Printers
20 um to 200 um
1.75 mm
PLA, ABS
Heated Glass Bed with Glue Stick
170 mm x 170 mm x 260 mm
221 W
Windows, MAC, OSX, Linux
.amf; .bmp; .dae; .g; .gcode; .jpeg; .jpg; .obj; .png; .stl
370 mm x 320 mm x 725 mm
Black
US
Brand: DFRobot
Packaging: Bulk
Product Type: 3D Printers
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Technology: Fused Filament Fabrication (FFF)
Tip Size: 0.4 mm
Unit Weight: 30 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504909090
USHTS:
8477800100
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DFROBOT