DFR0181

DFRobot
426-DFR0181
DFR0181

Mfr.:

Description:
Development Boards & Kits - AVR Arduino Uno Rev 3

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,621.15 ₹2,621.15

Similar Product

Arduino A000066
Arduino
Development Boards & Kits - AVR ARDUINO UNO REV3

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Development Platforms
AVR
ATmega328
Brand: DFRobot
Data Bus Width: 8 bit
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.