DFR0225

DFRobot
426-DFR0225
DFR0225

Mfr.:

Description:
Development Boards & Kits - AVR Romeo V2

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,506.54 ₹2,506.54

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Romeo
Evaluation Boards
AVR
ATmega32U4
Bulk
Brand: DFRobot
Data Bus Width: 8 bit
Dimensions: 89 mm x 84 mm x 14 mm
Interface Type: I2C/TWI, USB
Operating Supply Voltage: 5 V to 23 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RoMeo All-in-One Arduino-Based Robot Boards

DFRobot RoMeo All-in-One Arduino-Based Robot Boards are designed for robotics applications and can easily be expanded with Arduino Shields. The RoMeo boards use the Arduino open-source platform and are supported by thousands of open-source projects. DFRobot RoMeo All-in-One Arduino-Based Robot Boards feature an integrated two-way DC motor driver and an Xbee socket. Start projects immediately without the need for an additional motor driver or wireless shield.