DFR0267

DFRobot
426-DFR0267
DFR0267

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Buno

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,320.18 ₹2,320.18

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
CC2540
7 V to 12 V
BLE
Brand: DFRobot
Dimensions: 60 mm x 53 mm
For Use With: ATmega328
Interface Type: UART
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Bluno
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.0
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.