DFR0339

DFRobot
426-DFR0339
DFR0339

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluno Beetle

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,388.38 ₹1,388.38

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
CC2540
5 V
BLE
Brand: DFRobot
For Use With: ATmega328P
Interface Type: I2C, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Bluno Beetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.