DFR0442

DFRobot
426-DFR0442
DFR0442

Mfr.:

Description:
WiFi Development Tools - 802.11 WRTnode2R - Mini Openwrt Devboard

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Development Boards
MT7688
802.11 n
2.4 GHz
WiFi
Brand: DFRobot
Dimensions: 60 mm x 29 mm
For Use With: MT7688AN, STM32F103T8U6
Interface Type: CAN, I2S, PCIe, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 56 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8471500150
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.