DFR0478

DFRobot
426-DFR0478
DFR0478

Mfr.:

Description:
Development Boards & Kits - Wireless FireBeetle ESP32 IOT MCU

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹920.62 ₹920.62

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
FireBeetle
Development Boards
LX6
2.4 GHz to 2.5 GHz
ESP32
Brand: DFRobot
Data Bus Width: 32 bit
Dimensions: 24 mm x 53 mm
For Use With: DFRobot FireBeetle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FireBeetle ESP32 IOT Microcontroller

DFRobot FireBeetle ESP32 IOT Microcontroller is a low-power consumption microcontroller designed for Internet of Things (IoT) projects. The FireBeetle Board integrates a Dual-Core ESP-WROOM-32 ESP32 WiFi-BT-BLE MCU Module for Wi-Fi and BLUETOOTH® dual-mode communication. The board has a 10μA electric current in deep-sleep mode and the main controller supports USB and 3.7V external lithium battery power supply methods. The USB and external DC can charge the LiPo battery directly.